Micron MT29F16G08CBABAWP:B technical specifications.
| Package/Case | TSOP |
| Density | 16Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 2000000000B |
| Memory Type | MLC NAND, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F16G08CBABAWP:B to view detailed technical specifications.
No datasheet is available for this part.