This 1Gb flash memory device is packaged in a VFBGA and features a surface mount design. It operates at a maximum supply voltage of 1.8V and a maximum supply current of 20mA. The device is specified to function within an operating temperature range of -40°C to 85°C. It is designed for use in asynchronous applications and features a page size of 2KB.
Micron MT29F1G08ABCHC-ET:C technical specifications.
| Access Time-Max | 30ns |
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G08ABCHC-ET:C to view detailed technical specifications.
No datasheet is available for this part.