Micron MT29F1G16ABBEAH4:E technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G16ABBEAH4:E to view detailed technical specifications.
No datasheet is available for this part.