This 1Gb non-volatile flash memory operates at 1.8V and is packaged in a VFBGA package. The device is designed to function within a temperature range of 0-70°C. It is not RoHS compliant.
Micron MT29F1G16ABBEAHC:E technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT29F1G16ABBEAHC:E to view detailed technical specifications.
No datasheet is available for this part.