The MT29F256G08AUCABH3-10IT:A is a 256Gb non-volatile flash memory device operating at 3.3V with a maximum frequency of 100MHz. It is packaged in a lead-free LBGA package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Micron MT29F256G08AUCABH3-10IT:A technical specifications.
| Package/Case | LBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F256G08AUCABH3-10IT:A to view detailed technical specifications.
No datasheet is available for this part.