This commercial-grade 256Mbit flash memory IC features a 100-terminal package with a bottom-terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.05 amps. The device is designed for parallel access and has a maximum access time of 20 units. It is fabricated in a 100-pin R-PBGA-B100 package, suitable for surface-mount applications.
Micron MT29F256G08AUCABH3-10Z:A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.05 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT29F256G08AUCABH3-10Z:A to view detailed technical specifications.
No datasheet is available for this part.