IC FLASH 256G PARALLEL 100MHZ
Micron MT29F256G08AUCABK4-10:A technical specifications.
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F256G08AUCABK4-10:A to view detailed technical specifications.
No datasheet is available for this part.