The MT29F256G08CKCBBH2-10:B is a 256Gb non-volatile FLASH memory device from Micron. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device has a memory size of 256Gb and a memory type of non-volatile FLASH. It is packaged in a tray and has a surface mount package with a TBGA case. The device operates at a frequency of 100MHz and has an operating supply voltage of 3.3V.
Micron MT29F256G08CKCBBH2-10:B technical specifications.
| Package/Case | TBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT29F256G08CKCBBH2-10:B to view detailed technical specifications.
No datasheet is available for this part.