
2Gb NAND Flash memory, 256M x 8 bit word size, featuring a parallel asynchronous interface with a 29-bit address bus. Operates with a 2.7V to 3.6V supply voltage, consuming 35mA typical current. Packaged in a VFBGA with dimensions of 9 x 11 mm and 1 mm height, this surface mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 29b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 250000000B |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
