Micron MT29F2G08ABBFAH4:F technical specifications.
| Access Time-Max | 30ns |
| Address Bus Width | 29b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT29F2G08ABBFAH4:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
