
The MT29F2G16ABBEAHC:E is a 2Gb non-volatile Flash memory IC with a VFBGA-63 package. It operates at a supply voltage of 1.7V to 1.95V and has a maximum supply current of 20mA. The device is designed to operate within a temperature range of 0°C to 70°C. It is RoHS compliant and available in a tray packaging.
Micron MT29F2G16ABBEAHC:E technical specifications.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 1KWords |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F2G16ABBEAHC:E to view detailed technical specifications.
No datasheet is available for this part.
