Micron MT29F32G08CBABAWP-IT:B technical specifications.
| Package/Case | TSOP |
| Memory Size | 4000000000B |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F32G08CBABAWP-IT:B to view detailed technical specifications.
No datasheet is available for this part.