
Micron MT29F4G08ABAEAWP-IT:E technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 476.8MB |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT29F4G08ABAEAWP-IT:E to view detailed technical specifications.
No datasheet is available for this part.
