
The MT29F4G16ABADAH4-IT:D is a 4Gb SLC NAND flash memory device packaged in a VFBGA. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is designed for asynchronous operation and has a word size of 16 bits. It is RoHS compliant and has a supply current of 35mA.
Micron MT29F4G16ABADAH4-IT:D technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | VFBGA |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G16ABADAH4-IT:D to view detailed technical specifications.
No datasheet is available for this part.
