
Micron MT29F512G08CUCABH3-12:A technical specifications.
| Access Time-Max | 20ns |
| Package/Case | LBGA |
| Density | 512Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Gb |
| Memory Type | Non-Volatile, , FLASH, MLC NAND, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F512G08CUCABH3-12:A to view detailed technical specifications.
No datasheet is available for this part.
