High-performance parallel NOR Flash memory IC with 8,589,934,592 words of storage. Features a maximum access time of 20ns and operates across an industrial temperature range of -40°C to 85°C. This 100-terminal PBGA package offers a maximum supply current of 0.05A and a standby current of 10µA.
Micron MT29F64G08AECABH1-10ITZ:A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT29F64G08AECABH1-10ITZ:A to view detailed technical specifications.
No datasheet is available for this part.