Micron MT29F64G08AMABAC5:B technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F64G08AMABAC5:B to view detailed technical specifications.
No datasheet is available for this part.