The Micron MT29F64G08CBAABWP-12:A is a 64Gb parallel flash memory device with an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a TSOP package and is mounted using surface mount techniques. It is compliant with RoHS regulations and has a maximum supply current of 50mA.
Micron MT29F64G08CBAABWP-12:A technical specifications.
| Access Time-Max | 20ns |
| Package/Case | TSOP |
| Density | 64Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8000000000B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F64G08CBAABWP-12:A to view detailed technical specifications.
No datasheet is available for this part.