Micron MT29F64G08CBCABH1-10:A technical specifications.
| Memory Size | 8000000000B |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F64G08CBCABH1-10:A to view detailed technical specifications.
No datasheet is available for this part.