Micron MT29F64G08CFACAWP:C technical specifications.
| Package/Case | TFSOP |
| Density | 64Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH, MLC NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT29F64G08CFACAWP:C to view detailed technical specifications.
No datasheet is available for this part.