Micron MT29F8G08ABCBBH1-12IT:B technical specifications.
| Address Bus Width | 30b |
| Package/Case | VBGA |
| Density | 8Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F8G08ABCBBH1-12IT:B to view detailed technical specifications.
No datasheet is available for this part.