Micron MT36HTF51272FDZ-80EH1N8 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Memory Size | 4GB |
| Memory Type | DDR2 SDRAM, |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36HTF51272FDZ-80EH1N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.