Micron MT36HTJ51272Y-40EA2 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Data Rate | 400Kbps |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT36HTJ51272Y-40EA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.