Micron MT36JDZS1G72PDZ-1G1D1 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 8GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36JDZS1G72PDZ-1G1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.