Micron MT36KSF2G72PDZ-1G1D1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 16GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.35V |
| Organization | 2GX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT36KSF2G72PDZ-1G1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.