
The MT40A256M16GE-083E:B is a 1.2V to 1.26V DDR DRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 96 terminals positioned on the bottom and is packaged in a 9mm x 14mm TFBGA. The device has a single function and operates within a supply voltage range of 1.14V to 1.26V. It has a large memory capacity of 268435456 words and is designed for use in high-performance applications.
Micron MT40A256M16GE-083E:B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT40A256M16GE-083E:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.