
DDR4 SDRAM memory chip offering 8Gbit capacity with a 512Mx16 configuration. Features a 1.2V nominal supply voltage, operating between 1.14V and 1.26V. Housed in a 96-pin FBGA package with a JEDEC code of R-PBGA-B96, measuring 7.5mm x 13.5mm. Supports a temperature range from 0°C to 95°C.
Micron MT40A512M16LY-075:E technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT40A512M16LY-075:E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.