Micron MT41J128M16HA-125G:D technical specifications.
| Access Time | 13.75ns |
| Package/Case | TFBGA |
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J128M16HA-125G:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
