
DDR3 SDRAM memory component offering 2Gb density with a 128M x 16-bit organization. Features a maximum operating frequency of 1.066GHz (533MHz) and an access time of 0.3ns. Operates with a supply voltage range of 1.425V to 1.575V. This surface mount component is housed in a 96-pin FBGA package with dimensions of 14mm length and 9mm width, and a height of 0.8mm. RoHS compliant and lead-free.
Micron MT41J128M16HA-187E:D technical specifications.
| Access Time | 13.125ns |
| Access Time-Max | 0.3ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Frequency | 533MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J128M16HA-187E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
