The MT41J128M16JT-125G:K is a 2Gb DRAM with a 17-bit address bus width, packaged in a lead-free FBGA package for surface mount applications. It operates within a temperature range of 0°C to 95°C and is powered by a supply voltage between 1.425V and 1.575V. The device is RoHS compliant and has a maximum operating frequency of 1.6GHz.
Micron MT41J128M16JT-125G:K technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX16 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J128M16JT-125G:K to view detailed technical specifications.
No datasheet is available for this part.