This 78-pin DDR DRAM IC operates within a temperature range of 0 to 85 degrees Celsius. It has a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. The device has a maximum clock frequency of 933MHz and a maximum access time of 0.18ns. It is packaged in a TFBGA78 with dimensions of 9x13mm.
Micron MT41J256M8DA-093:K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Pin Count | 78 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.171 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.18 |
| Clock Frequency-Max (fCLK) | 933 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41J256M8DA-093:K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.