The MT41J256M8DA-107:M is a 2Gb SRAM with an 18-bit address bus and 8-bit data bus. It operates at a maximum frequency of 1.866GHz and is supplied at 1.5V. The device is packaged in a lead-free FBGA package and is compliant with RoHS regulations. It has an operating temperature range of 0°C to 95°C.
Micron MT41J256M8DA-107:M technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J256M8DA-107:M to view detailed technical specifications.
No datasheet is available for this part.