The MT41J256M8DA-15E:J is a 2Gb SRAM with an 18-bit address bus and an 8-bit data bus, operating at a maximum frequency of 1.333GHz. It is packaged in a FBGA package and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant. It operates within a temperature range of 0°C to 95°C with a supply voltage of 1.5V.
Micron MT41J256M8DA-15E:J technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT41J256M8DA-15E:J to view detailed technical specifications.
No datasheet is available for this part.