Micron MT41J256M8JE-187E:A technical specifications.
| Access Time | 13.125ns |
| Package/Case | FBGA |
| Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J256M8JE-187E:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.