This 2Gb volatile memory device operates at a frequency of 667MHz with an access time of 13.5ns. It is packaged in a surface mount FBGA package and is suitable for use in temperatures ranging from 0°C to 95°C. The device is compliant with RoHS regulations and is available in a tray packaging format.
Micron MT41J512M4JE-15E:A technical specifications.
| Access Time | 13.5ns |
| Package/Case | FBGA |
| Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J512M4JE-15E:A to view detailed technical specifications.
No datasheet is available for this part.