
1Gb DDR DRAM module featuring a 64Mx16 organization and 1.5ns maximum access time. This surface mount component operates at 667MHz with a maximum frequency of 1.333GHz, utilizing a 1.5V supply voltage. The integrated circuit is housed in a 96-ball FBGA package measuring 8 x 14 mm, with a height of 0.68mm, and is lead-free and RoHS compliant.
Micron MT41J64M16JT-15E:G technical specifications.
| Access Time-Max | 1.5ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 667MHz |
| Height | 0.68mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 64MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 355mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J64M16JT-15E:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
