This 96-pin TFBGA DDR DRAM IC from Micron operates within a supply voltage range of 1.425 to 1.575V and features a maximum clock frequency of 667MHz. The device has a maximum supply current of 0.265A and a maximum standby current of 0.012A. It is designed for use in memory applications and has a maximum access time of 0.125ns.
Micron MT41J64M16JT-15EIT:G technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 14 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.265 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.125 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41J64M16JT-15EIT:G to view detailed technical specifications.
No datasheet is available for this part.