DDR DRAM memory IC with 128M x 8 configuration, offering a maximum access time of 0.195ns and a maximum clock frequency of 933MHz. Features a 78-terminal PBGA package (8 x 10.5mm) with bottom terminal position. Operates with a nominal supply voltage of 1.35V, ranging from 1.283V to 1.45V, and has a maximum supply current of 0.162A. Utilizes CMOS technology with common I/O.
Micron MT41K128M8DA-107:J technical specifications.
| Number of Terminals | 78 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.162 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.195 |
| Clock Frequency-Max (fCLK) | 933 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K128M8DA-107:J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.