This 1G x 8 DDR DRAM IC from Micron operates within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.35V and a maximum supply voltage of 1.45V. The device is packaged in a 78-pin lead-free FBGA with dimensions of 9 by 13.2 millimeters.
Micron MT41K1G8SN-107:A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 13.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT41K1G8SN-107:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.