The MT41K256M16RE-15E:D is a 4Gb SRAM with an 18-bit address bus and a 16-bit data bus. It is packaged in a lead-free FBGA and is designed for surface mount applications. The device operates over a temperature range of 0°C to 95°C and is powered by a single supply voltage of 1.35V. The maximum supply voltage is 1.45V, and the minimum supply voltage is 1.283V. The device consumes a maximum supply current of 240mA.
Micron MT41K256M16RE-15E:D technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 4Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K256M16RE-15E:D to view detailed technical specifications.
No datasheet is available for this part.