
DDR3L SDRAM memory chip, 4 Gbit capacity, organized as 256M x 16 bits. Features a 1.35V nominal supply voltage, with a range of 1.283V to 1.45V. Operates within a temperature range of 0°C to 95°C. Housed in a 96-pin FBGA package with bottom terminal position.
Micron MT41K256M16TW-107:P technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K256M16TW-107:P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.