DRAM Chip DDR3L SDRAM 1G-Bit 256Mx4 1.35V 78-Pin F-BGA Tray
Micron MT41K256M4JP-187E:F technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 1Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K256M4JP-187E:F to view detailed technical specifications.
No datasheet is available for this part.