
2Gb DDR SDRAM, 256Mx8 organization, featuring 800MHz frequency with a maximum of 1.6GHz. This volatile RAM offers a 13.75ns access time and operates with a nominal supply voltage of 1.35V, within a range of 1.283V to 1.45V. Packaged in a lead-free FBGA with surface mount capability, it supports an 18-bit address bus and operates from 0°C to 95°C.
Micron MT41K256M8DA-125:K technical specifications.
| Access Time | 13.75ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Gb |
| Frequency | 800MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 1.35V |
| Operating Supply Voltage | 1.35V |
| Organization | 256MX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 97mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K256M8DA-125:K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
