This 78-pin DDR DRAM IC from Micron features 256M x 8-bit memory and operates within a supply voltage range of 1.283 to 1.45V. The device is packaged in a TFBGA-78 configuration. It has 1 port and 1 function. The IC is designed for use in various applications requiring high-density memory storage.
Micron MT41K256M8DA-125IT:KTR technical specifications.
| Number of Terminals | 78 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K256M8DA-125IT:KTR to view detailed technical specifications.
No datasheet is available for this part.