This component features the mt41k256m8hx-125 of D is a 2Gb SRAM with an 18-bit address bus width and the mt41k256m8hx-125 of D is compliant with RoHS regulations.
Micron MT41K256M8HX-125:D technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Organization | 256MX8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K256M8HX-125:D to view detailed technical specifications.
No datasheet is available for this part.