512Mx8 DDR DRAM memory IC, featuring a 78-terminal FBGA package with a 1.35V nominal supply voltage. Operates within a 0°C to 85°C temperature range, utilizing CMOS technology. This component offers 536,870,912 words of memory, with a 10.5mm length and 8mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT41K512M8DA-107:P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K512M8DA-107:P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.