This 1.8V DDR DRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a JEDEC package code of S-PBGA-B216 and measures 12mm in width and length. The device operates within a supply voltage range of 1.7V to 1.95V and has a maximum access time of 5.5ns. It is available in a 216-pin VFBGA package.
Micron MT42L128M64D4KJ-25IT:A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 216 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 12 |
| Length | 12 |
| Pin Count | 216 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT42L128M64D4KJ-25IT:A to view detailed technical specifications.
No datasheet is available for this part.