Micron MT44K16M36RB-125F:A technical specifications.
| Access Time | 8ns |
| Package/Case | TBGA |
| Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT44K16M36RB-125F:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.