Micron MT44K32M18RB-125:A technical specifications.
| Access Time | 12ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Data Bus Width | 18b |
| Density | 576Mb |
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.42V |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Organization | 32MX18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.4A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT44K32M18RB-125:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
