Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48
Checking distributor stock and pricing after the page loads.
| JEDEC Package Code | R-PBGA-B48 |
| Pin Count | 48 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |